Reference Only

TLP184(SE

Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms

Manufacturer:

Mfr Part:
TLP184(SE

TTI Part:
TLP184(SE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypePhototransistor
Current Transfer Ratio - Min50 %
Current Transfer Ratio - Max600 %
If - Forward Current50 mA
Vf - Forward Voltage1.4 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time2 us
Fall Time3 us
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesTLP184
PackagingTube
Current Transfer Ratio50 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,500
On Order
1,500 expected 01-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$0.198$24.75
Need more?
Sign in to add projects and notes