Reference Only

TLP183(TPLE

Transistor Output Optocouplers TRANSISTOR OPTOCPLR 4PIN SO6

Manufacturer:

Mfr Part:
TLP183(TPL,E

TTI Part:
TLP183(TPLE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Number of Channels1 Channel
PackagingReel
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

105,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.178$534.00
$0.169$1,014.00
$0.162$1,458.00
$0.16$2,400.00
$0.159$3,816.00
$0.157$7,536.00
Need more?

My Notes

Sign into see notes.