Reference Only
TK6R9P08QMRQ
MOSFETs UMOS10 DPAK 80V 6.9mohm
Datasheet
TK6R9P08QM,RQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DPAK-2 (TO-252-2) | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 80 V | |
| Id - Continuous Drain Current | 62 A | |
| Rds On - Drain-Source Resistance | 6.9 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.5 V | |
| Qg - Gate Charge | 39 nC | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 89 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Fall Time | 53 ns | |
| Product Type | MOSFETs | |
| Rise Time | 45 ns | |
| Series | UMOS X-H | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 89 ns | |
| Typical Turn-On Delay Time | 60 ns | |
| Part # Aliases | TK6R9P08QM,RQ(S2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.468 | $1,170.00 |
Need more?
Sign in to add projects and notes