Reference Only
TCS40DLRLF
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor Open drain Dual Detection
Datasheet
TCS40DLR,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Supply Current | 19 uA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | 3.4 mT | |
| Release Point Min/Max (Brp) | 2 mT | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SON-3 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.3 V | |
| Series | TCS40D | |
| Packaging | Reel | |
| Output Type | Open Drain | |
| Output Voltage | 500 mV | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
87,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $234.00 | |
| $0.078 | $468.00 | |
| $0.077 | $693.00 | |
| $0.076 | $1,140.00 | |
| $0.075 | $1,800.00 | |
| $0.075 | $3,600.00 |
Need more?
Sign in to add projects and notes