Reference Only
TC7W53FULF
Encoders, Decoders, Multiplexers & Demultiplexers L-MOS High- Speed Series
Datasheet
TC7W53FU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Multiplexers / Demultiplexers | |
| Logic Family | W | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 2 Output | |
| Package / Case | SOT-505-8 | |
| Propagation Delay Time | 15 ns at 5 V | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 12 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Series | TC7W53 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.105 | $315.00 | |
| $0.102 | $612.00 | |
| $0.101 | $909.00 | |
| $0.10 | $1,500.00 | |
| $0.098 | $2,352.00 | |
| $0.097 | $4,656.00 |
Need more?
Sign in to add projects and notes