Reference Only
TC78B011FTGEL
Motor / Motion / Ignition Controllers & Drivers 30V MOTOR CONTROL DRIVER
Datasheet
TC78B011FTG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Output Current | 200 mA | |
| Operating Supply Current | 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-36 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 1 Output | |
| Operating Frequency | 1 kHz to 100 kHz | |
| Output Voltage | 2.5 V | |
| Pd - Power Dissipation | 4.1 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 27 V | |
| Supply Voltage - Min | 5.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $6,400.00 |
Need more?
My Notes
Sign into see notes.