Reference Only
TC75W57FULF
Analog Comparators Push-pull Output Comparator
Datasheet
TC75W57FU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Analog Comparators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-8 | |
| Number of Channels | 2 Channel | |
| Output Type | Push-Pull | |
| Response Time | 11 ns | |
| Type | General Purpose | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 7 V | |
| Operating Supply Current | 220 uA | |
| Output Current per Channel | 25 mA | |
| Vos - Input Offset Voltage | 7 mV | |
| Ib - Input Bias Current | 1 pA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TC75W57 | |
| Packaging | Reel | |
| Ios - Input Offset Current | 1 pA | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Propagation Delay Time | 140 ns | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Vcm - Common Mode Voltage | 4.1 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.229 | $687.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes