Reference Only
TC74HC14APF
Inverters Hex Schmitt Inverter
Datasheet
TC74HC14APF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Inverters | |
| Number of Circuits | 6 Circuit | |
| Logic Family | HC | |
| Logic Type | CMOS | |
| Package / Case | PDIP-14 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| High Level Output Current | - 5.2 mA | |
| Input Type | Schmitt Trigger | |
| Low Level Output Current | 5.2 mA | |
| Output Type | Schmitt Trigger | |
| Pin Count | 14 | |
| Product Type | Inverters | |
| Propagation Delay Time | 11 ns | |
| Series | TC74HC14 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |