Reference Only

TC74HC123AP(NEW,F)

Monostable Multivibrator CMOS Logic IC 25ns 4mA 2.0V-6.0V

Manufacturer:

Mfr Part:
TC74HC123AP(NEW,F)

TTI Part:
TC74HC123AP(NEWF)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Logic FamilyHC
Elements per Chip2 Element
Propagation Delay Time210 ns, 42 ns, 36 ns
Package / CasePDIP-16
Supply Current - Max4 uA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
PackagingBulk
Operating Supply Voltage2.5 V, 3.3 V, 5 V
Product TypeMonostable Multivibrator
SeriesTC74HC123
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes