Reference Only

TBD62503APG

Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A

Manufacturer:

Mfr Part:
TBD62503APG

TTI Part:
TBD62503APG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleThrough Hole
Package / CaseDIP-16
Number of Drivers7 Driver
Number of Outputs7 Output
Output Current500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTBD62503
PackagingTube
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.90$900.00
Need more?
Sign in to add projects and notes