Reference Only

TBD62381APG

Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A

Manufacturer:

Mfr Part:
TBD62381APG

TTI Part:
TBD62381APG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryGate Drivers
ProductDriver ICs - Various
TypeLow-Side
Mounting StyleThrough Hole
Package / CasePDIP-18
Number of Drivers8 Driver
Number of Outputs8 Output
Output Current500 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
ConfigurationInverting
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Output Voltage50 V
Pd - Power Dissipation1.47 W
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.46$1,168.00
Need more?

My Notes

Sign into see notes.