Reference Only
TBD62183AFWGEL
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Datasheet
TBD62183AFWG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Product | Driver ICs - Various | |
| Mounting Style | SMD/SMT | |
| Package / Case | PSOP-18 | |
| Number of Outputs | 8 Output | |
| Output Current | 50 mA | |
| Packaging | Reel | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 1.31 W | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $980.00 |
Need more?
Sign in to add projects and notes