Reference Only
TBD62083APG
Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A
Datasheet
TBD62083APG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Product | Driver ICs - Various | |
| Type | Low-Side | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-18 | |
| Number of Drivers | 8 Driver | |
| Number of Outputs | 8 Output | |
| Output Current | 500 mA | |
| Supply Voltage - Min | 2.5 V | |
| Supply Voltage - Max | 25 V | |
| Configuration | Inverting | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TBD62083 | |
| Packaging | Tube | |
| Height | 4.8 mm | |
| Length | 22.86 mm | |
| Maximum Turn-Off Delay Time | 0.8 us | |
| Maximum Turn-On Delay Time | 0.4 us | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 1.47 W | |
| Product Type | Gate Drivers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Width | 6.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Test/Quality Data
0In Stock
2,400
On Order
2,400 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $968.00 |
Need more?
Sign in to add projects and notes