Reference Only
TBD62083AFNGEL
Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A
Datasheet
TBD62083AFNG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Product | Driver ICs - Various | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-18 | |
| Number of Drivers | 8 Driver | |
| Number of Outputs | 8 Output | |
| Output Current | 500 mA | |
| Supply Voltage - Min | 2.5 V | |
| Supply Voltage - Max | 25 V | |
| Configuration | Inverting | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TBD62083 | |
| Packaging | Reel | |
| Height | 1.5 mm | |
| Length | 6.8 mm | |
| Maximum Turn-Off Delay Time | 0.8 us | |
| Maximum Turn-On Delay Time | 0.4 us | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 1.47 W | |
| Product Type | Gate Drivers | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Width | 4.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
6,000 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $2,080.00 | |
| $1.03 | $4,120.00 | |
| $1.02 | $8,160.00 | |
| $1.01 | $16,160.00 | |
| $1.00 | $32,000.00 |
Need more?
Sign in to add projects and notes