Reference Only
TBD62064APG
Gate Drivers DMOS Transistor Array 4-CH 50V/1.5A
Datasheet
TBD62064APG,HZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Product | Driver ICs - Various | |
| Type | Low-Side | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-16 | |
| Number of Drivers | 4 Driver | |
| Number of Outputs | 4 Output | |
| Output Current | 1.25 A | |
| Supply Voltage - Min | 7 V | |
| Supply Voltage - Max | 25 V | |
| Configuration | Inverting | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TBD62064 | |
| Packaging | Tube | |
| Maximum Turn-Off Delay Time | 1.7 us | |
| Maximum Turn-On Delay Time | 1 us | |
| Operating Supply Current | 200 uA | |
| Output Voltage | 50 V | |
| Pd - Power Dissipation | 1.47 W | |
| Product Type | Gate Drivers | |
| Rds On - Drain-Source Resistance | 1 Ohms | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $1,130.00 |
Need more?
My Notes
Sign into see notes.