Reference Only

TBD62064AFAGEL

Gate Drivers DMOS Transistor Array 50V 1500mA

Manufacturer:

Mfr Part:
TBD62064AFAG,EL

TTI Part:
TBD62064AFAGEL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryGate Drivers
ProductDriver ICs - Various
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSSOP-24
Number of Drivers4 Driver
Number of Outputs4 Output
Output Current1.25 A
Supply Voltage - Min7 V
Supply Voltage - Max25 V
ConfigurationInverting
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Output Voltage50 V
Pd - Power Dissipation1.4 W
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.88$1,760.00
Need more?

My Notes

Sign into see notes.