Reference Only
TBD62003AFWGEL
Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A
Datasheet
TBD62003AFWG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Product | Driver ICs - Various | |
| Type | Low-Side | |
| Mounting Style | SMD/SMT | |
| Number of Drivers | 7 Driver | |
| Number of Outputs | 7 Output | |
| Output Current | 500 mA | |
| Supply Voltage - Min | 2.5 V | |
| Supply Voltage - Max | 25 V | |
| Configuration | Inverting | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TBD62003 | |
| Packaging | Reel | |
| Product Type | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.529 | $1,058.00 |
Need more?
My Notes
Sign into see notes.