Reference Only
TB67S549FTGEL
Motor / Motion / Ignition Controllers & Drivers 40V STEPPING MTR CONTROL DRVR
Datasheet
TB67S549FTG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Two Phase Bipolar Stepping Motor Driver IC | |
| Output Current | 1.2 A | |
| Operating Supply Current | 1 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-24 | |
| Packaging | Reel | |
| Number of Outputs | 1 Output | |
| Operating Frequency | 250 kHz | |
| Output Voltage | 40 V | |
| Pd - Power Dissipation | 374 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $3,560.00 | |
| $0.87 | $6,960.00 | |
| $0.85 | $13,600.00 | |
| $0.83 | $26,560.00 | |
| $0.81 | $51,840.00 |
Need more?
My Notes
Sign into see notes.