Reference Only
TB67B000AFGEL
Motor / Motion / Ignition Controllers & Drivers Brushlss Mtr Drvr IC
Datasheet
TB67B000AFG,EL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | 3 Phase | |
| Output Current | 2 A | |
| Operating Supply Current | 500 uA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 115 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 450 V | |
| Supply Voltage - Min | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.69 | $4,690.00 |
Need more?
My Notes
Sign into see notes.