Reference Only

TB6600HG

Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC

Manufacturer:

Mfr Part:
TB6600HG

TTI Part:
TB6600HG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
Type2 Phase
Output Current4 A
Operating Supply Current4.2 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseHZIP-25
PackagingTray
Load Voltage Rating8 V to 42 V
Number of Outputs2 Output
Pd - Power Dissipation40 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesTB6600
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 51 / Multiples: 51)
Quantity Unit PriceExt. Price
$3.08$157.08
$3.05$1,555.50
$3.02$3,080.40
$2.99$6,099.60
$2.96$12,076.80
$2.93$23,908.80
Need more?

My Notes

Sign into see notes.