Reference Only
TB6560AFG,8
Motor / Motion / Ignition Controllers & Drivers Stepping Motor Driver IC
Datasheet
TB6560AFG,8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | 2 Phase | |
| Output Current | 1.5 A | |
| Operating Supply Current | 3 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFP-64 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2 V | |
| Packaging | Tray | |
| Load Voltage Rating | 4.5 V to 34 V | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 130 kHz | |
| Pd - Power Dissipation | 4.2 W | |
| Pin Count | 64 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | TB6560 | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 540 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $1,123.20 |
Need more?
Sign in to add projects and notes