Reference Only

TB62747AFNGC8EL

LED Lighting Driver ICs LED Driver 26V 55mA

Manufacturer:

Mfr Part:
TB62747AFNG,C8EL

TTI Part:
TB62747AFNGC8EL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLED Lighting Driver ICs
Number of Outputs16 Output
TopologyBoost
Output Current45 mA
Package / CaseSSOP-24
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Operating Frequency25 MHz
Output Voltage26 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
FeaturesConstant Current
High Level Output Current- 1 mA
Input Voltage3 V to 5.5 V
Low Level Output Current1 mA
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels16 Channel
Output TypeConstant Current
Pd - Power Dissipation3.12 W
Product TypeLED Lighting Drivers
ProductConstant Current LED Drivers
SubcategoryDriver ICs
Supply Current - Max8 mA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.