Reference Only
SSM6L39TULF
MOSFETs Small Signal MOSFET
Datasheet
SSM6L39TU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | UF-6 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 1.5 A, 1.6 A | |
| Rds On - Drain-Source Resistance | 247 mOhms, 430 mOhms | |
| Vgs - Gate-Source Voltage | - 8 V, 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 300 mV, 350 mV | |
| Qg - Gate Charge | 7.5 nC, 6.4 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 500 mW | |
| Channel Mode | Enhancement | |
| Qualification | AEC-Q101 | |
| Tradename | U-MOSIII | |
| Packaging | Reel | |
| Configuration | Dual | |
| Product Type | MOSFETs | |
| Series | SSM6L39 | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |