Reference Only
SSM6L09FUTE85LF
End of Life
MOSFETs N-Ch P-Ch Sg FET 0.4A -0.2A 30V -30V
Datasheet
SSM6L09FUTE85LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Channel Mode | Enhancement | |
| Configuration | Dual | |
| Id - Continuous Drain Current | 200 mA, 400 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Packaging | Reel | |
| Package / Case | SOT-363-6 | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | MOSFETs | |
| Rds On - Drain-Source Resistance | 4 Ohms | |
| Series | SSM6L09 | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | N-Channel, P-Channel | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Typical Turn-Off Delay Time | 68 ns, 85 ns | |
| Typical Turn-On Delay Time | 72 ns, 85 ns | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
21,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $285.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.