Reference Only

SSM6J505NULF

MOSFETs UDFN6B P-CH 12V 12A

Manufacturer:

Mfr Part:
SSM6J505NU,LF

TTI Part:
SSM6J505NULF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Transistor PolarityP-Channel
Number of Channels1 Channel
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM6J505
SubcategoryTransistors
Transistor Type1 P-Channel

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.18$540.00
Need more?

My Notes

Sign into see notes.