Reference Only
SSM3K7002KFULF
MOSFETs SOT-323 N-CH 60V 0.4A
Datasheet
SSM3K7002KFU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Series | SSM3K7002KFU | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0271 | $81.30 | |
| $0.0265 | $159.00 | |
| $0.0237 | $213.30 | |
| $0.0234 | $561.60 | |
| $0.0231 | $1,108.80 |
Need more?
My Notes
Sign into see notes.