Reference Only

SSM3J56MFVL3F

MOSFETs SOT723 P-CH 20V .8A

Manufacturer:

Mfr Part:
SSM3J56MFV,L3F

TTI Part:
SSM3J56MFVL3F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current800 mA
Rds On - Drain-Source Resistance390 mOhms
Vgs - Gate-Source Voltage- 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage300 mV
Qg - Gate Charge1.6 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation500 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSSM3J56
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time26 ns
Typical Turn-On Delay Time8 ns

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.06$480.00
Need more?

My Notes

Sign into see notes.