Reference Only
SSM10N954LEFF
MOSFETs TCSPAC N-CH 12V 13.5A
Datasheet
SSM10N954L,EFF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TCSPAC-153001-10 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 12 V | |
| Id - Continuous Drain Current | 13.5 A | |
| Vgs - Gate-Source Voltage | - 8 V, 8 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.4 V | |
| Qg - Gate Charge | 25 nC | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.4 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Fall Time | 2.3 us | |
| Product Type | MOSFETs | |
| Rise Time | 1.3 us | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 5.3 us | |
| Typical Turn-On Delay Time | 1 us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |