Reference Only

RN2426(TE85LF)

Digital Transistors TRANS-SS PNP SOT23 50V

Manufacturer:

Mfr Part:
RN2426(TE85L,F)

TTI Part:
RN2426(TE85LF)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Mounting StyleSMD/SMT
Package / CaseSC-59-3
DC Collector/Base Gain hfe Min90
Collector- Emitter Voltage VCEO Max- 50 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO- 5 V
Maximum DC Collector Current- 800 mA
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.