Reference Only

RN2411 LXHF

New Product
Digital Transistors AUTO AEC-Q TR PNP BRT Q1BSR=10kOhm VCEO=-50V IC=-0.1A in SOT-346 (SOT-346)

Manufacturer:

Mfr Part:
RN2411,LXHF

TTI Part:
RN2411 LXHF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
Collector- Emitter Voltage VCEO Max50 V
ConfigurationSingle
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min120 at - 1 mA, - 5 V
Emitter- Base Voltage VEBO5 V
Maximum Operating Frequency200 MHz
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseS-Mini-3
Pd - Power Dissipation200 mW
Product TypeDigital Transistors
QualificationAEC-Q200
SubcategoryTransistors
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Part # AliasesRN2411,LXHF(B

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.