Reference Only

RN2316 LXHF

New Product
Digital Transistors AUTO AEC-Q TR PNP BRT, 4.7kO, 10kO, -50V, -0.1A (SOT-323)

Manufacturer:

Mfr Part:
RN2316,LXHF

TTI Part:
RN2316 LXHF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor4.7 kOhms
Mounting StyleSMD/SMT
Package / CaseSC-70-3
DC Collector/Base Gain hfe Min50
Maximum Operating Frequency200 MHz, 250 MHz
Collector- Emitter Voltage VCEO Max- 50 V
Continuous Collector Current- 100 mA
Pd - Power Dissipation100 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Channel ModeEnhancement
Emitter- Base Voltage VEBO- 50 V
Maximum DC Collector Current- 100 mA
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors
Part # AliasesRN2316,LXHF(B

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.