Reference Only
RN2308 LXHF
Digital Transistors AUTO AEC-Q TR PNP BRT, 22kO, 47kO, -50V, -0.1A (SOT-323)
Datasheet
RN2308,LXHF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Configuration | Single | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 22 kOhms | |
| Typical Resistor Ratio | 0.468 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-70-3 | |
| DC Collector/Base Gain hfe Min | 80 | |
| Maximum Operating Frequency | 200 MHz, 250 MHz | |
| Collector- Emitter Voltage VCEO Max | - 50 V | |
| Continuous Collector Current | - 100 mA | |
| Pd - Power Dissipation | 100 mW | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 7 V | |
| Maximum DC Collector Current | - 100 mA | |
| Product Type | Digital Transistors | |
| Qualification | AEC-Q101 | |
| Subcategory | Transistors | |
| Part # Aliases | RN2308,LXHF(B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541210095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |