Reference Only

RN2307 LXHF

New Product
Digital Transistors SOT323 50V PNP BRT TRANSISTOR

Manufacturer:

Mfr Part:
RN2307,LXHF

TTI Part:
RN2307 LXHF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryDigital Transistors
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesRN2307,LXHF

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.