Reference Only
RN2306 LXHF
New Product
Digital Transistors AUTO AEC-Q Single PNP , R1=4.7kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-323)
Datasheet
RN2306,LXHF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Transistors | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Configuration | Single | |
| DC Collector/Base Gain hfe Min | 80 | |
| Emitter- Base Voltage VEBO | 5 V | |
| Maximum Operating Frequency | 200 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | USM-3 | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Digital Transistors | |
| Qualification | AEC-Q101 | |
| Subcategory | Transistors | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 4.7 kOhms | |
| Typical Resistor Ratio | 0.1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |