Reference Only

HN2S02JE(TE85LF)

Schottky Diodes & Rectifiers Small-Signal Schttky 0.1A 40V 2 Circuit

Manufacturer:

Mfr Part:
HN2S02JE(TE85L,F)

TTI Part:
HN2S02JE(TE85LF)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-553-5
ConfigurationDual Parallel
TechnologySi
If - Forward Current100 mA
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage600 mV
Ifsm - Forward Surge Current1 A
Ir - Reverse Current5 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesHN2S02
PackagingBulk
Pd - Power Dissipation100 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100070
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes