Reference Only

CRS09(TE85LQM)

Schottky Diodes & Rectifiers RECT 30V 1.5A SM SCHOTTKY

Manufacturer:

Mfr Part:
CRS09(TE85L,Q,M)

TTI Part:
CRS09(TE85LQM)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseS-FLAT-2
ConfigurationSingle
TechnologySi
If - Forward Current1.5 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage460 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current50 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesCRS09
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.12$360.00
Need more?

My Notes

Sign into see notes.