Reference Only

CMS04(TE12LQM)

Schottky Diodes & Rectifiers RECT 30V 5A SM SCHOTTKY

Manufacturer:

Mfr Part:
CMS04(TE12L,Q,M)

TTI Part:
CMS04(TE12LQM)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseM-FLAT-2
ConfigurationSingle
TechnologySi
If - Forward Current5 A
Vrrm - Repetitive Reverse Voltage30 V
Vf - Forward Voltage370 mV
Ifsm - Forward Surge Current70 A
Ir - Reverse Current8 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesCMS04
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.287$861.00
Need more?
Sign in to add projects and notes