Reference Only
CBS05F30L3F
Schottky Diodes & Rectifiers Small Sig Schottky Vr=30V Io=0.5A
Datasheet
CBS05F30,L3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | CST2B-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 500 mA | |
| Vrrm - Repetitive Reverse Voltage | 30 V | |
| Vf - Forward Voltage | 380 mV | |
| Ifsm - Forward Surge Current | 3 A | |
| Ir - Reverse Current | 5 uA | |
| Maximum Operating Temperature | + 125 C | |
| Series | CBS05F30 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $13,100.00 |
Need more?
My Notes
Sign into see notes.