Reference Only
BAS516H3F
Small Signal Switching Diodes Switching Diode 100V .35pF .25A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Series | BAS516 | |
| Packaging | Reel | |
| Configuration | Single | |
| If - Forward Current | 250 mA | |
| Ir - Reverse Current | 200 nA | |
| Max Surge Current | 1 A | |
| Maximum Diode Capacitance | 0.35 pF | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Package / Case | SOD-523-2 | |
| Pd - Power Dissipation | 150 mW | |
| Peak Reverse Voltage | 100 V | |
| Product Type | Small Signal Switching Diodes | |
| Recovery Time | 3 ns | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 1.25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.02 | $80.00 |
Need more?
Sign in to add projects and notes