Reference Only
74VHC165FT
Counter Shift Registers CMOS Logic IC Series
Datasheet
74VHC165FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Counter Shift Registers | |
| Counting Sequence | Serial/Parallel to Serial | |
| Number of Circuits | 1 Circuit | |
| Number of Bits | 8 bit | |
| Package / Case | TSSOP-16 | |
| Logic Family | VHC | |
| Logic Type | CMOS | |
| Number of Input Lines | 9 | |
| Output Type | Serial | |
| Propagation Delay Time | 8.1 ns | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Features | Power Down Protection is Provided on all Inputs | |
| Function | 8 Bit Shift Register | |
| High Level Output Current | - 8 mA | |
| Input Type | Parallel/Serial | |
| Low Level Output Current | 8 mA | |
| Mounting Style | SMD/SMT | |
| Number of Output Lines | 1 Line | |
| Operating Supply Voltage | 2 V to 55 V | |
| Product Type | Counter Shift Registers | |
| Product | Shift Registers | |
| Series | 74VHC165 | |
| Subcategory | Logic ICs | |
| Triggering Type | Positive-Edge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
12,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.141 | $352.50 | |
| $0.139 | $695.00 | |
| $0.137 | $1,027.50 | |
| $0.136 | $1,700.00 | |
| $0.135 | $2,700.00 | |
| $0.133 | $5,320.00 |
Need more?
My Notes
Sign into see notes.