Reference Only
2SK209-GR(TE85LF)
JFETs JFETS N-CH 10MA -50V VGDS
Datasheet
2SK209-GR(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | JFETs | |
| Technology | Si | |
| Series | 2SK209 | |
| Packaging | Reel | |
| Product Type | JFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |