Reference Only
2SC6100LF
Bipolar Transistors - BJT TRANS-SS NPN 3SMD 50V
Datasheet
2SC6100,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 2.5 A | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Collector- Base Voltage VCBO | 100 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 140 mV | |
| Maximum DC Collector Current | 2.5 A | |
| Pd - Power Dissipation | 800 mW | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541210095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |