Reference Only
2SC4117-GRLF
Bipolar Transistors - BJT TRANS-SS NPN SOT323 120V
Datasheet
2SC4117-GR,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 100 mA | |
| Collector- Emitter Voltage VCEO Max | 120 V | |
| Collector- Base Voltage VCBO | 120 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 300 mV | |
| Maximum DC Collector Current | 100 mA | |
| Pd - Power Dissipation | 100 mW | |
| Gain Bandwidth Product fT | 100 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q101 | |
| Series | 2SC4117 | |
| Packaging | Reel | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541210095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0262 | $78.60 | |
| $0.0259 | $155.40 | |
| $0.0256 | $230.40 | |
| $0.0254 | $381.00 | |
| $0.0251 | $753.00 |
Need more?
Sign in to add projects and notes