Reference Only
2SA1943N(S1ES)
Bipolar Transistors - BJT TRANS-SS PNP TO3PN 230V
Datasheet
2SA1943N(S1,E,S) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-3P-3 | |
| Transistor Polarity | PNP | |
| Configuration | Single | |
| Maximum DC Collector Current | 15 A | |
| Collector- Emitter Voltage VCEO Max | 230 V | |
| Collector- Base Voltage VCBO | 230 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 1.5 V | |
| Maximum DC Collector Current | 15 A | |
| Gain Bandwidth Product fT | 30 MHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SA | |
| Packaging | Tube | |
| Continuous Collector Current | - 15 A | |
| DC Collector/Base Gain hfe Min | 55 | |
| DC Current Gain hFE Max | 160 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $31.00 | |
| $1.22 | $122.00 | |
| $1.21 | $605.00 | |
| $1.20 | $1,200.00 | |
| $1.19 | $2,975.00 | |
| $1.18 | $5,900.00 |
Need more?
Sign in to add projects and notes