Reference Only

2SA1162-GR LXHF

New Product
Bipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-346 (S-Mini)

Manufacturer:

Mfr Part:
2SA1162-GR,LXHF

TTI Part:
2SA1162-GR LXHF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseS-Mini-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage100 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT80 MHz
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Continuous Collector Current150 mA
DC Collector/Base Gain hfe Min70 at - 2 mA, - 6 V
DC Current Gain hFE Max400 at - 2 mA, - 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SA1162-GR,LXHF(B

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.