Reference Only

1SS184LF

Small Signal Switching Diodes DIODE-SS 85V 2A

Manufacturer:

Mfr Part:
1SS184,LF

TTI Part:
1SS184LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Peak Reverse Voltage85 V
Max Surge Current2 A
If - Forward Current100 mA
ConfigurationCommon Cathode
Recovery Time4 ns
Vf - Forward Voltage900 mV
Ir - Reverse Current500 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series1SS184
PackagingReel
Maximum Diode Capacitance0.9 pF
Pd - Power Dissipation150 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage80 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0292$87.60
Need more?
Sign in to add projects and notes