ZTX455STZ Toshiba

ZTX455STZ

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
ZTX455STZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max140 V
Collector- Base Voltage VCBO160 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current1 A
Pd - Power Dissipation1 W
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesZTX455
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?