Reference Only

XSM6J828R,LXHF

New Product
MOSFETs .

Manufacturer:

Mfr Part:
XSM6J828R,LXHF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSOP-6F
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current3.9 A
Rds On - Drain-Source Resistance93 mOhms
Vgs - Gate-Source Voltage- 8 V, 6 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge4.6 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3.1 W
Channel ModeDepletion
PackagingReel
ConfigurationSingle
Fall Time16.5 ns
Product TypeMOSFETs
Rise Time7.8 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time46.2 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.216$648.00
$0.191$1,146.00
$0.167$1,503.00
$0.133$3,192.00
Need more?
Contact Us