Reference Only
XPN52016MC,L1XHQ
New Product
MOSFETs -60 V 52mOhm P-ch MOSFET AEC-Q TSON Advance(WF).
Datasheet
XPN52016MC,L1XHQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSON-8 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Id - Continuous Drain Current | 15 A | |
| Rds On - Drain-Source Resistance | 52 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.1 V | |
| Qg - Gate Charge | 47 nC | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 65 W | |
| Channel Mode | Enhancement | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 108 ns | |
| Product Type | MOSFETs | |
| Rise Time | 25 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 401 ns | |
| Typical Turn-On Delay Time | 33 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.479 | $2,395.00 | |
| $0.435 | $4,350.00 |
Need more?