Reference Only

XPN27016MC,L1XHQ

New Product
MOSFETs -60 V 27.3mOhm P-ch MOSFET AEC-Q TSON Advance(WF).

Manufacturer:

Mfr Part:
XPN27016MC,L1XHQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSON-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current25 A
Rds On - Drain-Source Resistance27.3 mOhms
Vgs - Gate-Source Voltage- 20 V, 10 V
Vgs th - Gate-Source Threshold Voltage2.1 V
Qg - Gate Charge71 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation100 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time157 ns
Product TypeMOSFETs
Rise Time28 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time576 ns
Typical Turn-On Delay Time38 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.372$1,860.00
$0.369$3,690.00
$0.324$8,100.00
Need more?